Part Details for SMNR4020-150MT by SXN
Overview of SMNR4020-150MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMNR4020-150MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.35A 15uH 20% 1.35A SMD4x4mm Power Inductors ROHS | 240 |
|
$0.0148 / $0.0272 | Buy Now |