Part Details for SMNR4030-5R6MT by SXN
Overview of SMNR4030-5R6MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMNR4030-5R6MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.75A 5.6uH 20% 2.75A SMD Power Inductors ROHS | 1649 |
|
$0.0135 / $0.0274 | Buy Now |