Part Details for SMNR5030-5R6N by SXN
Overview of SMNR5030-5R6N by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMNR5030-5R6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A 5.6uH 30% 3A SMD5x5mm Power Inductors ROHS | 1419 |
|
$0.0475 / $0.0820 | Buy Now |
Part Details for SMNR5030-5R6N
SMNR5030-5R6N CAD Models
SMNR5030-5R6N Part Data Attributes
|
SMNR5030-5R6N
SXN
Buy Now
|
Compare Parts:
SMNR5030-5R6N
SXN
|
Samacsys Manufacturer | SXN |