Part Details for SMNR8040-6R8MT by SXN
Overview of SMNR8040-6R8MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMNR8040-6R8MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.8uH 20% 4.55A SMD8x8mm Power Inductors ROHS | 455 |
|
$0.0538 / $0.0957 | Buy Now |
Part Details for SMNR8040-6R8MT
SMNR8040-6R8MT CAD Models
SMNR8040-6R8MT Part Data Attributes:
|
SMNR8040-6R8MT
SXN
Buy Now
|
Compare Parts:
SMNR8040-6R8MT
SXN
|
Samacsys Manufacturer | SXN |