Part Details for SMNZ 10K/10K/10K/10K TCR.2Q by Vishay Precision Group Inc
Overview of SMNZ 10K/10K/10K/10K TCR.2Q by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMNZ 10K/10K/10K/10K TCR.2Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1747V0008QT9W
|
TTI | Resistor Networks & Arrays 10K/10K/10K/10K 0.4w tcr0.2 Min Qty: 1 Package Multiple: 1 Container: WAFL |
Americas - 93 In Stock |
|
$63.1600 | Buy Now |