Part Details for SMO1137V by SANYO Electric Co Ltd
Overview of SMO1137V by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SMO1137V
SMO1137V CAD Models
SMO1137V Part Data Attributes:
|
SMO1137V
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMO1137V
SANYO Electric Co Ltd
Voltage Controlled Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Phase Noise | -83 dBc/Hz | |
Physical Dimension | 20.22mm x 12.6mm x 7.5mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |