Part Details for SMO1137V by onsemi
Overview of SMO1137V by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SMO1137V
SMO1137V CAD Models
SMO1137V Part Data Attributes
|
SMO1137V
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMO1137V
onsemi
SMO1137V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4 V | |
Control Voltage-Min | 3.5 V | |
Modulation Sensitivity | 1.7 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Nom | 11300 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -104 dBc/Hz | |
Physical Dimension | 20.22mm x 12.6mm x 7.5mm | |
Power Variation | 0.37 dB | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |