Part Details for SMOV25S181NP by Littelfuse Inc
Overview of SMOV25S181NP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SMOV25S181NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7190
|
Newark | Thermally Protected Varistor Smov25S/ Bulk |Littelfuse SMOV25S181NP RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-SMOV25S181NP
|
Mouser Electronics | Varistors Thermally Protected SMOV25S RoHS: Compliant | 0 |
|
$6.8500 / $7.6700 | Order Now |
|
Ozdisan Elektronik | VARISTOR RADIAL SQUARE-5L 270V 20KA 175VAC 225VDC | 0 |
|
$9.4481 / $10.3929 | RFQ |
Part Details for SMOV25S181NP
SMOV25S181NP CAD Models
SMOV25S181NP Part Data Attributes
|
SMOV25S181NP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMOV25S181NP
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 250 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -45 °C | |
Package Height | 36 mm | |
Package Length | 31 mm | |
Package Style | RECTANGULAR | |
Package Width | 16.5 mm | |
Rated Temperature | 75 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | END | |
Terminal Shape | FLAT AND WIRE | |
Working Voltage | 225 V |