-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3094
|
Newark | Varistor, 1.475Kv, 550Vac, 745Vdc, 36Mm Housing, Voltage Rating Vac:550V, Voltage Rating Vdc:745V, Product Range:Smov25S Series, Clamping Voltage Vc Max:1.475Kv, Varistor Case Style:Square 25Mm, Peak Surge Current @ 8/20µs:20Ka Rohs Compliant: Yes |Littelfuse SMOV25S551MP RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-SMOV25S551MP
|
Mouser Electronics | Varistors 550Vac 745Vdc 25mm SQ RoHS: Compliant | 0 |
|
$8.5300 / $8.9300 | Order Now |
|
Ozdisan Elektronik | VARISTOR RADIAL SQUARE-5L 910V 20KA 550VAC 745VDC | 0 |
|
$12.4473 / $13.3186 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMOV25S551MP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMOV25S551MP
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 550 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -45 °C | |
Package Height | 36 mm | |
Package Length | 31 mm | |
Package Style | RECTANGULAR | |
Package Width | 16.5 mm | |
Rated Temperature | 75 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | END | |
Terminal Shape | FLAT AND WIRE | |
Working Voltage | 745 V |