Part Details for SMOV25S751MP by Littelfuse Inc
Overview of SMOV25S751MP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SMOV25S751MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3095
|
Newark | Varistor, 1.95Kv, 750Vac, 970Vdc, 36Mm Housing, Voltage Rating Vac:750V, Voltage Rating Vdc:970V, Product Range:Smov25S Series, Clamping Voltage Vc Max:1.95Kv, Varistor Case Style:Square 25Mm, Peak Surge Current @ 8/20µs:20Ka Rohs Compliant: Yes |Littelfuse SMOV25S751MP RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-SMOV25S751MP
|
Mouser Electronics | Varistors 750Vac 970Vdc 25mm SQ RoHS: Compliant | 0 |
|
$8.5300 / $8.9300 | Order Now |
|
Ozdisan Elektronik | VARISTOR RADIAL SQUARE-5L 1200V 20KA 750VAC 970VDC | 0 |
|
$12.3973 / $13.2651 | RFQ |
Part Details for SMOV25S751MP
SMOV25S751MP CAD Models
SMOV25S751MP Part Data Attributes
|
SMOV25S751MP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMOV25S751MP
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 750 V | |
Energy Absorbing Capacity-Max | 670 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -45 °C | |
Package Height | 36 mm | |
Package Length | 31 mm | |
Package Style | RECTANGULAR | |
Package Width | 16.5 mm | |
Rated Temperature | 75 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | END | |
Terminal Shape | FLAT AND WIRE | |
Working Voltage | 970 V |