Part Details for SMOX/060/B1/LP by Oxley Group Ltd
Overview of SMOX/060/B1/LP by Oxley Group Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SMOX/060/B1/LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERCONNECTION DEVICE | 649 |
|
$0.7800 / $1.9500 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 3 |
|
$1.1700 | Buy Now |
Part Details for SMOX/060/B1/LP
SMOX/060/B1/LP CAD Models
SMOX/060/B1/LP Part Data Attributes
|
SMOX/060/B1/LP
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
SMOX/060/B1/LP
Oxley Group Ltd
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |