Part Details for SMOX/060/B1/LP GOLD by Oxley Group Ltd
Overview of SMOX/060/B1/LP GOLD by Oxley Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
AV-3.5MINYRCA-015 | Amphenol Cables on Demand | Amphenol AV-3.5MINYRCA-015 Stereo Y Adapter Cable - Premium Gold Stereo 3.5mm (Headphone Plug) to Dual RCA Y Adapter Cable - 3.5mm Mini-Stereo Male to Dual RCA Male 15ft |
Price & Stock for SMOX/060/B1/LP GOLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6010
|
Newark | Test Pin, Pcb, Product Range:Smox Series, Connector Colour:-, Connector Mounting:Surface Mount, Mounting Hole Dia:-, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Connector Type:Test Point, Current Rating:3A Rohs Compliant: Yes |Oxley SMOX/060/B1/LP GOLD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SMOX/060/B1/LP GOLD
SMOX/060/B1/LP GOLD CAD Models
SMOX/060/B1/LP GOLD Part Data Attributes
|
SMOX/060/B1/LP GOLD
Oxley Group Ltd
Buy Now
|
Compare Parts:
SMOX/060/B1/LP GOLD
Oxley Group Ltd
|
Samacsys Manufacturer | Oxley |