There are no models available for this part yet.
Overview of SMP-1R00-0.5 by ISABELLENHUETTE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
XPQ1R00AQB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 300 A, 0.00103 Ω@10V, L-TOGL | |
GFMF01T01R0000HR | Amphenol Communications Solutions | CTW Fan Connector, Terminal |