-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9701
|
Newark | Rf Coax Adapter, Smp Jack-Jack, 50 Ohm, Connector Type:Intra Series Coaxial, Adapter Body Style:Straight Adapter, Convert From Coax Type:Smp, Convert From Gender:Jack, Convert To Coax Type:Smp, Convert To Gender:Jack, Rohs Compliant: Yes |Amphenol Rf SMP-FSBA-145 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$15.7400 / $18.2700 | Buy Now |
DISTI #
73K9427
|
Newark | Rf/Coaxial Adapter, Smp Jack-Smp Jack, Convert From Coax Type:Smp, Convert From Gender:Jack, Convert To Coax Type:Smp, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf SMP-FSBA-145 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5000 | Buy Now |
DISTI #
ARF1588-ND
|
DigiKey | CONN ADAPT PLUG-PLUG SMP 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
413 In Stock |
|
$14.0981 / $21.6100 | Buy Now |
DISTI #
70142181
|
RS | Connector, RF, Adapter, SMP Jack-SMP Jack, 50 Ohm, Gold | Amphenol RF SMP-FSBA-145 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7000 / $23.5900 | RFQ |
DISTI #
AMRSMP-FSBA-145
|
Heilind Electronics | ADAPTER, SMP PLUG TO SMP | Americas - 0 in Stock |
|
$19.7692 / $20.4688 | Buy Now |
|
Onlinecomponents.com | Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Over Nickel Over Copper Single Automotive RoHS: Compliant |
103 In Stock 1 Factory Stock |
|
$12.8600 / $21.6400 | Buy Now |
DISTI #
51489986
|
Verical | SMP-FSBA-145 Amphenol RF Connectors SMP Adapter 0Hz to 26.5GHz 50Ohm Gold Over Nickel Copper Single Automotive - Arrow.com Min Qty: 3 Package Multiple: 1 Date Code: 1627 | Americas - 97 |
|
$22.6980 / $28.1320 | Buy Now |
DISTI #
SMP-FSBA-145
|
TME | Adapter, SMP male,both sides, Insulation: PTFE, 50Ω, 26.5GHz Min Qty: 1 | 0 |
|
$19.4600 / $27.8000 | RFQ |
DISTI #
AMRSMP-FSBA-145
|
Interstate Connecting Components | ADAPTER, SMP PLUG TO SMP | 0 |
|
$19.7692 / $20.4688 | Buy Now |
|
Master Electronics | Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Over Nickel Over Copper Single Automotive RoHS: Compliant |
103 In Stock 1 Factory Stock |
|
$12.8600 / $21.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy