Part Details for SMP-LPR(FD)-SMT-1 by Hirose Electric Co Ltd
Overview of SMP-LPR(FD)-SMT-1 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-LPR(FD)-SMT-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9471
|
Newark | Smp Coaxial Connectors Mil Standard Compliant |Hirose(Hrs) SMP-LPR(FD)-SMT-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2400 / $21.8000 | Buy Now |
DISTI #
26-SMP-LPR(FD)-SMT-1-ND
|
DigiKey | CONN RA RCPT SMP 50OHM 30GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$13.3112 / $20.4000 | Buy Now |
DISTI #
SMP-LPR(FD)-SMT-1
|
Avnet Americas | Connector SMP Receptacle 0Hz to 30GHz 50Ohm Solder Right Angle Surface Mount Gold - Bag (Alt: SMP-LPR(FD)-SMT-1) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$13.6250 / $15.8050 | Buy Now |
DISTI #
798-SMPLPR(FD)SMT-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP Coaxial Cable RoHS: Compliant | 0 |
|
$13.3100 / $20.4000 | Order Now |
|
Future Electronics | Right angle plug receptacle, full detent RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$13.3600 / $13.6500 | Buy Now |
DISTI #
HIRSMP-LPR(FD)-SMT-1
|
Heilind Electronics | 338-1105-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6000 / $19.1900 | Buy Now |
DISTI #
SMP-LPR(FD)-SMT-1
|
Avnet Americas | Connector SMP Receptacle 0Hz to 30GHz 50Ohm Solder Right Angle Surface Mount Gold - Bag (Alt: SMP-LPR(FD)-SMT-1) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$13.6250 / $15.8050 | Buy Now |
DISTI #
SMP-LPR(FD)-SMT-1
|
Avnet Americas | Connector SMP Receptacle 0Hz to 30GHz 50Ohm Solder Right Angle Surface Mount Gold - Bag (Alt: SMP-LPR(FD)-SMT-1) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$13.6250 / $15.8050 | Buy Now |
DISTI #
000000000006073314
|
Sager | RF Connectors / Coaxial Connectors SMP Coaxial Cable Min Qty: 1 | 0 |
|
$12.4000 / $14.7000 | Buy Now |
Part Details for SMP-LPR(FD)-SMT-1
SMP-LPR(FD)-SMT-1 CAD Models
SMP-LPR(FD)-SMT-1 Part Data Attributes
|
SMP-LPR(FD)-SMT-1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMP-LPR(FD)-SMT-1
Hirose Electric Co Ltd
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |