Part Details for SMP-LPR(LD)-SMT-18G by Hirose Electric Co Ltd
Overview of SMP-LPR(LD)-SMT-18G by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-LPR(LD)-SMT-18G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9473
|
Newark | Smp Coaxial Connectors Mil Standard Compliant |Hirose(Hrs) SMP-LPR(LD)-SMT-18G Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8000 / $55.6000 | Buy Now |
DISTI #
26-SMP-LPR(LD)-SMT-18G-ND
|
DigiKey | CONN R/A PLUG RECPT SMT Min Qty: 20 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.9235 | Buy Now |
DISTI #
SMP-LPR(LD)-SMT-18
|
Avnet Americas | Connector SMP Receptacle 0Hz to 30GHz 50Ohm Solder Right Angle Surface Mount Gold - Bag (Alt: SMP-LPR(LD)-SMT-18) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$30.5000 / $40.3100 | Buy Now |
DISTI #
798-SMP-LPRLD-SMT18G
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$37.3900 / $45.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$33.9100 | Buy Now |
DISTI #
HIRSMP-LPR(LD)-SMT-18G
|
Heilind Electronics | 338-1004-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
SMP-LPR(LD)-SMT-18
|
Avnet Americas | Connector SMP Receptacle 0Hz to 30GHz 50Ohm Solder Right Angle Surface Mount Gold - Bag (Alt: SMP-LPR(LD)-SMT-18) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$30.5000 / $40.3100 | Buy Now |
DISTI #
000000000005628573
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$30.0000 / $36.8000 | Buy Now |