Part Details for SMP-MSCM-PCS-10 by Amphenol Corporation
Overview of SMP-MSCM-PCS-10 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMP-MSCM-PCS-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP-MSCM-PCS-10
|
Avnet Americas | - Tape and Reel (Alt: SMP-MSCM-PCS-10) Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-SMP-MSCM-PCS-10
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP StraightPCB Jack Through Hole 50 Ohm RoHS: Compliant | 4667 |
|
$2.9300 / $4.9700 | Buy Now |
|
Quest Components | RF SMP CONNECTOR | 94 |
|
$3.0520 / $6.5400 | Buy Now |
DISTI #
SMP-MSCM-PCS-10
|
Avnet Abacus | (Alt: SMP-MSCM-PCS-10) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMP-MSCM-PCS-10
SMP-MSCM-PCS-10 CAD Models
SMP-MSCM-PCS-10 Part Data Attributes
|
SMP-MSCM-PCS-10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP-MSCM-PCS-10
Amphenol Corporation
RF SMP Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.236 inch | |
Body Depth | 0.161 inch | |
Body Diameter | 0.236 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER AND SURFACEMOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |