Part Details for SMP-MSLD-PCE-5T by Amphenol Corporation
Overview of SMP-MSLD-PCE-5T by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-MSLD-PCE-5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9040
|
Avnet Americas | RF Connector SMP Receptacle 26.5GHz 50Ohm End Launch Straight - Product that comes on tape, but is not reeled (Alt: 80AC9040) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 632 Partner Stock |
|
$3.6100 / $4.7000 | Buy Now |
DISTI #
SMP-MSLD-PCE-5T
|
Avnet Americas | RF Connector SMP Receptacle 26.5GHz 50Ohm End Launch Straight - Tape and Reel (Alt: SMP-MSLD-PCE-5T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMP-MSLD-PCE-5T
|
Avnet Americas | RF Connector SMP Receptacle 26.5GHz 50Ohm End Launch Straight - Tape and Reel (Alt: SMP-MSLD-PCE-5T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7257 | Buy Now |
DISTI #
523-SMP-MSLD-PCE-5T
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP Edge Mnt PCB Jck Srf Mnt, Lmtd, 50Oh RoHS: Compliant | 3169 |
|
$2.7500 / $4.8800 | Buy Now |
DISTI #
SMP-MSLD-PCE-5T
|
Avnet Abacus | RF Connector SMP Receptacle 26.5GHz 50Ohm End Launch Straight - Tape and Reel (Alt: SMP-MSLD-PCE-5T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now | |
DISTI #
C1S116730918477
|
Chip1Stop | SMP Straight PCB Limited De RoHS: Compliant | 664 |
|
$2.8300 / $4.8140 | Buy Now |