-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3161
|
Newark | Rf Coaxial, Smp, Jack, 50 Ohm, Pcb, Connector Type:Smp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf SMP-MSLD-PCR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$9.3300 / $11.3800 | Buy Now |
DISTI #
ARF3103CT-ND
|
DigiKey | CONN SMP JACK STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12284 In Stock |
|
$5.6780 / $9.5300 | Buy Now |
DISTI #
V72:2272_21656898
|
Arrow Electronics | Conn SMP 0Hz to 12GHz 50Ohm Solder ST SMD F Gold Over Copper T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 Container: Cut Strips | Americas - 642 |
|
$5.5300 / $8.9090 | Buy Now |
DISTI #
AMRSMP-MSLD-PCR-T
|
Heilind Electronics | SMP STRAIGHT PCB JACK, LIMITED | Americas - 0 in Stock |
|
$6.3846 / $6.7188 | Buy Now |
|
Onlinecomponents.com | RF Connector SMP Straight PCB Limited Detent Jack Surface Mount 50 Ohm Tape and Reel RoHS: Compliant |
705 In Stock 1 Factory Stock |
|
$5.5100 / $7.7200 | Buy Now |
DISTI #
56490838
|
Verical | Conn SMP 0Hz to 12GHz 50Ohm Solder ST SMD F Gold Over Copper T/R Min Qty: 50 Package Multiple: 50 Date Code: 2121 | Americas - 700 |
|
$7.6650 / $10.0390 | Buy Now |
DISTI #
SMP-MSLD-PCR-T
|
TME | Socket, coaxial, male, straight, 50Ω, SMT, on PCBs, -65÷165°C, 12GHz Min Qty: 1 | 0 |
|
$6.1200 / $8.7500 | RFQ |
DISTI #
AMRSMP-MSLD-PCR-T
|
Interstate Connecting Components | SMP STRAIGHT PCB JACK, LIMITED | 0 |
|
$6.3846 / $6.7188 | Buy Now |
DISTI #
SMP-MSLD-PCR-T
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 700 | 0 |
|
$5.5100 | Buy Now |
DISTI #
2885063
|
element14 Asia-Pacific | RF COAXIAL, SMP, JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$7.2490 / $10.0973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy