-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K9434
|
Newark | Rf/Coaxial, Smp Plug, Straight, 50 Ohm, Solder, Connector Type:Smp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amphenol Rf SMP-MSLD-PCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$4.4300 | Buy Now |
DISTI #
ARF1895-ND
|
DigiKey | CONN SMP JACK STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.9862 / $20.8500 | Buy Now |
DISTI #
V36:1790_16243780
|
Arrow Electronics | Conn SMP 0Hz to 12GHz 50Ohm Solder ST SMD RCP Gold Single Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2224 | Americas - 525 |
|
$7.4310 / $12.9712 | Buy Now |
DISTI #
AMRSMP-MSLD-PCR
|
Heilind Electronics | SMP(M)PIN CONT,PCB REAR M SMP(M)PIN CONT,PCB REAR M | Americas - 300 in Stock |
|
$12.6719 / $16.6094 | Buy Now |
|
Onlinecomponents.com | RF Connector SMP Straight PCB Jack Limited Detent Rear Mount 50 Ohm RoHS: Compliant |
68 In Stock 1 Factory Stock |
|
$10.5400 / $17.5600 | Buy Now |
DISTI #
30163061
|
Verical | Conn SMP 0Hz to 12GHz 50Ohm Solder ST SMD RCP Gold Single Min Qty: 4 Package Multiple: 1 Date Code: 1518 | Americas - 96 |
|
$14.5000 | Buy Now |
DISTI #
54272800
|
Verical | Conn SMP 0Hz to 12GHz 50Ohm Solder ST SMD RCP Gold Single Min Qty: 3 Package Multiple: 1 Date Code: 1921 | Americas - 66 |
|
$17.6771 / $21.6523 | Buy Now |
DISTI #
SMP-MSLD-PCR
|
TME | Socket, coaxial, male, straight, 50Ω, SMT, on PCBs, -65÷165°C, 12GHz Min Qty: 1 | 0 |
|
$15.1300 / $21.7200 | RFQ |
DISTI #
AMRSMP-MSLD-PCR
|
Interstate Connecting Components | SMP(M)PIN CONT,PCB REAR M SMP(M)PIN CONT,PCB REAR M | 100 |
|
$12.6719 / $16.6094 | Buy Now |
DISTI #
1287244
|
element14 Asia-Pacific | RF/COAXIAL, SMP PLUG, STRAIGHT, 50 OHM, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$14.0113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy