-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6192
|
Newark | Rf Coax Conn, Smp Jack, Pcb, 50 Ohm, Connector Type:Smp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf SMP-MSLD-PCT-NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$16.7300 | Buy Now |
DISTI #
115-SMP-MSLD-PCT-NM-ND
|
DigiKey | SMP STRAIGHT PCB LIMITED DETENT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7 In Stock |
|
$20.0474 / $27.8900 | Buy Now |
DISTI #
AMRSMP-MSLD-PCT-NM
|
Heilind Electronics | SMP STRAIGHT PCB LIMITED DETEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 87 Factory Stock |
|
$17.6500 / $36.9700 | Buy Now | |
DISTI #
AMRSMP-MSLD-PCT-NM
|
Interstate Connecting Components | SMP STRAIGHT PCB LIMITED DETEN | 0 |
|
Buy Now | |
DISTI #
4145864
|
element14 Asia-Pacific | RF COAX CONN, SMP JACK, PCB, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$19.2720 / $27.6649 | Buy Now |
DISTI #
4145864
|
Farnell | RF COAX CONN, SMP JACK, PCB, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 100 |
|
$22.8265 / $29.1338 | Buy Now |
|
Master Electronics | 87 Factory Stock |
|
$17.6500 / $36.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy