-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6194
|
Newark | Rf Coax Conn, Smp Jack, Pcb, 50 Ohm, Connector Type:Smp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf SMP-MSLD-PTR-NM RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.5700 | Buy Now |
DISTI #
115-SMP-MSLD-PTR-NMTR-ND
|
DigiKey | SMP STRAIGHT PCB LIMITED DETENT Min Qty: 600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.8121 | Buy Now |
DISTI #
AMRSMP-MSLD-PTR-NM
|
Heilind Electronics | SMP STRAIGHT PCB LIMITED DETEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$16.9800 / $52.5100 | Buy Now |
DISTI #
AMRSMP-MSLD-PTR-NM
|
Interstate Connecting Components | SMP STRAIGHT PCB LIMITED DETEN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$16.9800 / $52.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy