-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9635
|
Newark | Rf Coaxial, Smp Jack, 50 Ohm, Pcb, Connector Type:Smp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf SMP-MSSB-PCS15T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$3.1800 / $4.5300 | Buy Now |
DISTI #
45AJ8089
|
Newark | Rf Coaxial, Smp Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Amphenol Rf SMP-MSSB-PCS15T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $4.8200 | Buy Now |
DISTI #
ARF3172CT-ND
|
DigiKey | CONN SMP JACK STR SMD 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6302 In Stock |
|
$2.2029 / $4.5300 | Buy Now |
DISTI #
AMRSMP-MSSB-PCS15T
|
Heilind Electronics | RF CONNECTOR SMP STRAIGHT PCB | Americas - 0 in Stock |
|
$2.6462 / $3.0000 | Buy Now |
|
Onlinecomponents.com | SMP Connector Jack - Male Pin - 50 Ohm - 18 GHz - Smooth Bore - Snap-On - Solder Termination - Surface Mount. RoHS: Compliant |
1500 In Stock 1 Factory Stock |
|
$2.2600 / $2.8100 | Buy Now |
DISTI #
SMP-MSSB-PCS15T
|
TME | Connector: coaxial, socket, male, straight, 50Ω, SMT, on PCBs, 18GHz Min Qty: 1 | 0 |
|
$2.7000 / $4.4800 | RFQ |
DISTI #
AMRSMP-MSSB-PCS15T
|
Interstate Connecting Components | RF CONNECTOR SMP STRAIGHT PCB | 0 |
|
$2.6462 / $3.0000 | Buy Now |
DISTI #
SMP-MSSB-PCS15T
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$2.4700 | Buy Now |
|
Master Electronics | SMP Connector Jack - Male Pin - 50 Ohm - 18 GHz - Smooth Bore - Snap-On - Solder Termination - Surface Mount. RoHS: Compliant |
1500 In Stock 1 Factory Stock |
|
$2.2600 / $2.8100 | Buy Now |
DISTI #
58238.1
|
TestEquity LLC | Amphenol RF SMP-MSSB-PCS15T RF SMP Connector, Straight, Smooth Bore, Jack, PCB, Surface Mount, Tape and Reel, 50 Ohm | 0 |
|
$3.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy