-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K9439
|
Newark | Rf/Coaxial, Smp Plug, Straight, 50 Ohm, Solder, Connector Type:Smp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:40Ghz Rohs Compliant: Yes |Amphenol Rf SMP-MSSB-PCT-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1900 | Buy Now |
DISTI #
ARF1985-ND
|
DigiKey | CONN SMP RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
103 In Stock |
|
$14.6397 / $20.3600 | Buy Now |
DISTI #
70142205
|
RS | Connector, RF, SMP, Straight, PCB Jack, 50 Ohm, Solder, Gold | Amphenol RF SMP-MSSB-PCT-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6800 / $22.1000 | RFQ |
DISTI #
AMRSMP-MSSB-PCT-1
|
Heilind Electronics | SMP STRAIGHT PCB JACK, SMOOTH 0 | Americas - 0 in Stock |
|
$18.1094 / $18.4844 | Buy Now |
|
Onlinecomponents.com | RF Connector SMP Straight PCB Jack Smooth Bore 50 Ohm RoHS: Compliant |
494 In Stock 100 Factory Stock |
|
$14.8600 / $23.4700 | Buy Now |
DISTI #
SMP-MSSB-PCT-1
|
TME | Connector: coaxial, socket, male, straight, 50Ω, THT, on PCBs, 18GHz Min Qty: 1 | 0 |
|
$17.5900 / $25.1300 | RFQ |
DISTI #
AMRSMP-MSSB-PCT-1
|
Interstate Connecting Components | SMP STRAIGHT PCB JACK, SMOOTH 0 | 0 |
|
$18.1094 / $18.4844 | Buy Now |
|
Powell Electronics | SMP Straight PCB Jack 50 Ohm Min Qty: 100 | 132 |
|
$9.8700 / $16.8900 | Buy Now |
|
Master Electronics | RF Connector SMP Straight PCB Jack Smooth Bore 50 Ohm RoHS: Compliant |
494 In Stock 100 Factory Stock |
|
$14.8600 / $23.4700 | Buy Now |
DISTI #
58242.1
|
TestEquity LLC | Amphenol RF SMP-MSSB-PCT-1 RF SMP Connector, Straight, Smooth Bore, Jack, PCB Through Hole, 50 Ohm | 0 |
|
$18.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy