Part Details for SMP-MSSB-PCT-5T by Amphenol Corporation
Overview of SMP-MSSB-PCT-5T by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-MSSB-PCT-5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP-MSSB-PCT-5T
|
Avnet Americas | RF Connector SMP Receptacle 18GHz 50Ohm Straight Through Hole - Tape and Reel (Alt: SMP-MSSB-PCT-5T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$3.2964 / $4.3624 | Buy Now |
DISTI #
SMP-MSSB-PCT-5T
|
Avnet Americas | RF Connector SMP Receptacle 18GHz 50Ohm Straight Through Hole - Tape and Reel (Alt: SMP-MSSB-PCT-5T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-SMP-MSSB-PCT-5T
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF Connector SMP Str 50 Ohm Tape and Reel RoHS: Compliant | 232 |
|
$3.9400 / $7.2200 | Buy Now |
DISTI #
SMP-MSSB-PCT-5T
|
Avnet Americas | RF Connector SMP Receptacle 18GHz 50Ohm Straight Through Hole - Tape and Reel (Alt: SMP-MSSB-PCT-5T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMP-MSSB-PCT-5T
|
Avnet Americas | RF Connector SMP Receptacle 18GHz 50Ohm Straight Through Hole - Tape and Reel (Alt: SMP-MSSB-PCT-5T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$3.2964 / $4.3624 | Buy Now |