-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0915
|
Newark | Coax Connector, Smp, Jack, 50 Ohm, Connector Type:Smp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:20Ghz Rohs Compliant: Yes |Amphenol Rf SMP-MSSB-PCT10T Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2700 / $3.9500 | Buy Now |
DISTI #
115-SMP-MSSB-PCT10TCT-ND
|
DigiKey | RF CONNECTOR SMP STRAIGHT PCB SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
449 In Stock |
|
$3.4874 / $5.9400 | Buy Now |
DISTI #
AMRSMP-MSSB-PCT10T
|
Heilind Electronics | SMP STRAIGHT PCB SMOOTH BORE J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $6.6900 | Buy Now |
DISTI #
SMP-MSSB-PCT10T
|
TME | Socket, coaxial, male, straight, 50Ω, THT, on PCBs, -40÷85°C, 20GHz Min Qty: 1 | 0 |
|
$3.3500 / $4.7800 | RFQ |
DISTI #
AMRSMP-MSSB-PCT10T
|
Interstate Connecting Components | SMP STRAIGHT PCB SMOOTH BORE J | 0 |
|
Buy Now | |
DISTI #
SMP-MSSB-PCT10T
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$3.0200 | Buy Now |
DISTI #
58244.1
|
TestEquity LLC | Amphenol RF SMP-MSSB-PCT10T RF SMP Connector, Straight, Smooth Bore, Jack, PCB Through Hole, Tape and Reel, 50 Ohm | 0 |
|
$5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy