-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM9964-ND
|
DigiKey | CONN SMP PLUG STR 50 OHM PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
200 In Stock |
|
$5.4231 / $9.1000 | Buy Now |
DISTI #
SMP-PS-P-GF-ST-TH2
|
Avnet Americas | Conn SMP PL 0Hz to 40GHz 50Ohm Solder ST Thru-Hole Gold - Trays (Alt: SMP-PS-P-GF-ST-TH2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.4700 / $9.3800 | Buy Now |
DISTI #
200-SMPPSPGFSTTH2
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm SMP Plug, Through-hole, 40 GHz RoHS: Compliant | 174 |
|
$4.6500 / $10.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6000 / $9.3800 | Buy Now |
DISTI #
SMP-PS-P-GF-ST-TH2
|
Avnet Americas | Conn SMP PL 0Hz to 40GHz 50Ohm Solder ST Thru-Hole Gold - Trays (Alt: SMP-PS-P-GF-ST-TH2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.4700 / $9.3800 | Buy Now |
DISTI #
SMP-PS-P-GF-ST-TH2
|
Avnet Abacus | Conn SMP PL 0Hz to 40GHz 50Ohm Solder ST Thru-Hole Gold (Alt: SMP-PS-P-GF-ST-TH2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6000 / $9.3800 | Buy Now |
DISTI #
5cd91c41cd7c1c4c3874b86f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
Buy Now | |
DISTI #
SMP-PS-P-GF-ST-TH2
|
Toby Electronics | SMP-P - Samtec 50 Ohm SMP Plug Through-hole Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP-PS-P-GF-ST-TH2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMP-PS-P-GF-ST-TH2
Samtec Inc
RF SMP Connector, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD FLASH | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.5 |