Part Details for SMP-R020-1.0 by Isabellenhuette
Overview of SMP-R020-1.0 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-R020-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-SMP-R020-1.0CT-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.02, Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13466 In Stock |
|
$0.7250 / $1.8200 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (5025) 2010 20m Ohms 1% 3W AUTO SMT | 157 |
|
$0.8210 / $0.9442 | Buy Now |
Part Details for SMP-R020-1.0
SMP-R020-1.0 CAD Models
SMP-R020-1.0 Part Data Attributes:
|
SMP-R020-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMP-R020-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 2W, 0.02ohm, 1% +/-Tol, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL ALLOY | |
Tolerance | 1% |