SMP-R160-1.0
Isabellenhuette
Description: Fixed Resistor, Metal Alloy, 1W, 0.16ohm, 1% +/-Tol, 50ppm/Cel, 2010,

Overview of SMP-R160-1.0 by Isabellenhuette

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5357AI-FQ033IR-160.000000 SiTime 60 to 220 MHz, Stratum 3 Super-TCXO
SiT5357AI-FQ033IR-160.00000 SiTime 60 to 220 MHz, Stratum 3 Super-TCXO
LMR16006YQDDCRQ1 Texas Instruments Automotive Qualified SIMPLE SWITCHER® 40V (65V transient), 0.6A Buck Regulator with 28µA IQ 6-SOT-23-THIN -40 to 125

Price & Stock for SMP-R160-1.0 by Isabellenhuette

Part # Manufacturer Description Stock Price Buy
DISTI # 4423-SMP-R160-1.0TR-ND
DigiKey RESISTOR - ISA-PLAN SHUNT, 0.16, Min Qty: 10000 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.6750
$0.6750 Buy Now
NAC   RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 1 $0.7200
  • 10,000 $0.6200
  • 20,000 $0.6000
$0.6000 / $0.7200 Buy Now
Ozdisan Elektronik RES.SHUNT (5025) 2010 160m Ohms 1% 3W AUTO SMT 0
  • 1 $0.8900
  • 10,000 $0.7739
$0.7739 / $0.8900 RFQ

CAD Models for SMP-R160-1.0 by Isabellenhuette
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMP-R160-1.0 by Isabellenhuette

SMP-R160-1.0
Isabellenhuette
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ISABELLENHUETTE HEUSLER GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
0.16 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL ALLOY
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Want to compare parts?
  1. SMP-R160-1.0
    Isabellenhuette
    Fixed Resistor, Metal Alloy, 1W, 0.16ohm, 1% +/-Tol, 50ppm/Cel, 2010,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP-R160-1.0 by Isabellenhuette.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP-R160-1.0 by Isabellenhuette

Select Manufacturer
Which Manufacturer of SMP-R160-1.0 would you like to use for your alert(s)?
  • Please alert me when SMP-R160-1.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP-R160-1.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP-R160-1.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP-R160-1.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP-R160-1.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP-R160-1.0 by Isabellenhuette

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: