Part Details for SMP-R220-1.0-PW by Isabellenhuette
Overview of SMP-R220-1.0-PW by Isabellenhuette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-R220-1.0-PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.SHUNT (5025) 2010 220m Ohms 1% 3W ESCC 4001 SM | 0 |
|
$181.1146 / $190.1703 | RFQ |
Part Details for SMP-R220-1.0-PW
SMP-R220-1.0-PW CAD Models
SMP-R220-1.0-PW Part Data Attributes
|
SMP-R220-1.0-PW
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMP-R220-1.0-PW
Isabellenhuette
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 130 °C | |
Reference Standard | ESCC4001/027 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 60 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |