Part Details for SMP1.25 by Bel Fuse
Overview of SMP1.25 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SMP18FRUZ-REEL7 | Analog Devices | OCTAL S/H WITH MUX INPUT TAPE | |
SMP18FSZ-REEL | Analog Devices | OCTAL S/H WITH MUX INPUT | |
SMP18FSZ | Analog Devices | OCTAL S/H WITH MUX INPUT |
Price & Stock for SMP1.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 770 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, 1.25A, 600VAC, 125VDC, 60A (IR), SURFACE MOUNT | 5710 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 1.25A, 600VAC, 125VDC, 60A (IR), SURFACE MOUNT | 648 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 1.25A, 600VAC, 125VDC, 60A (IR), SURFACE MOUNT | 24 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
000000000001171943
|
Sager | Surface Mount Fuses | 0 |
|
Buy Now |
Part Details for SMP1.25
SMP1.25 CAD Models
SMP1.25 Part Data Attributes
|
SMP1.25
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SMP1.25
Bel Fuse
Electric Fuse, 1.25A, 600VAC, 125VDC, 60A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100 A | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 9.65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 14 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 60 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SMP1.25
This table gives cross-reference parts and alternative options found for SMP1.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000.0011.24 | Electric Fuse, Time Lag Blow, 1.25A, 600VAC, 125VDC, 60A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | SMP1.25 vs 2000.0011.24 |
TCP1.25A | ELECTRIC FUSE, 1.25A, 250VAC, 50A (IR), SURFACE MOUNT | Eaton Bussmann | SMP1.25 vs TCP1.25A |
TCP1.25A-R | Electric Fuse, 1.25A, 250VAC, 50A (IR), Surface Mount, | Cooper Industries | SMP1.25 vs TCP1.25A-R |
TR2/TCP1.25A-R | Electric Fuse, 1.25A, 250VAC, 50A (IR), Surface Mount, ROHS COMPLIANT | Cooper Industries | SMP1.25 vs TR2/TCP1.25A-R |