Part Details for SMP253EA4220MB31TV24 by KEMET Corporation
Overview of SMP253EA4220MB31TV24 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP253EA4220MB31TV24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7725
|
Newark | Suppression Cap, 2200Pf, Class Y2, 300V Rohs Compliant: Yes |Kemet SMP253EA4220MB31TV24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$1.5300 / $3.2700 | Buy Now |
DISTI #
399-SMP253EA4220MB31TV24CT-ND
|
DigiKey | CAP METAL PAPER Y2 300V 2.2NF VT Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1783 / $3.4600 | Buy Now |
DISTI #
80-SMP253EA42231TV24
|
Mouser Electronics | Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 RoHS: Compliant | 1600 |
|
$1.2000 / $3.1400 | Buy Now |
DISTI #
SMP253EA4220MB31TV24
|
Avnet Abacus | SMP253, Film, Metallized Paper, Auto, Safety, Class Y2, 300 VAC (Y2), 1500 VDC, 2.2 nF, 20%, 110C, L=12.7mm - Tape and Reel (Alt: SMP253EA4220MB31TV24) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |