-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4966-SMP4117A-ND
|
DigiKey | JFET N-Channel -40V Low Ciss Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.5336 / $5.2600 | Buy Now |
DISTI #
106-SMP4117A
|
Mouser Electronics | JFET JFET N-Channel -40V Low Ciss RoHS: Compliant | 1385 |
|
$1.0900 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP4117A
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP4117A
InterFET Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | InterFET | |
Additional Feature | ULTRA HIGH INPUT IMPEDANCE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1.5 pF | |
Number of Elements | 1 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SMP4117A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP4117A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSK596PBWD | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | SMP4117A vs KSK596PBWD |
SMP4118A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE | InterFET Corporation | SMP4117A vs SMP4118A |
UC758 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, | Solitron Devices Inc | SMP4117A vs UC758 |
FJX597JPHWD | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | SMP4117A vs FJX597JPHWD |
KSK596PAWD | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | SMP4117A vs KSK596PAWD |
SMP4119A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE | InterFET Corporation | SMP4117A vs SMP4119A |
DN3545ND | N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Microchip Technology Inc | SMP4117A vs DN3545ND |
SMP4220A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE | InterFET Corporation | SMP4117A vs SMP4220A |
2SK2881 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Mitsubishi Electric | SMP4117A vs 2SK2881 |
2SK2880 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Mitsubishi Electric | SMP4117A vs 2SK2880 |