Part Details for SMP8208 by Fairview Microwave Inc
Overview of SMP8208 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP8208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4597
|
Newark | N Adjustable Phase Trimmer With An Adjustable Phase Of 15 Deg. Per Ghz From Dc To 10 Ghz, Stainless Steel Body |Fairview Microwave SMP8208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$308.8700 / $374.7700 | Buy Now |
DISTI #
74898506
|
RS | N Adjustable Phase Trimmer With an Adjustable Phase of 15 Deg. Per GHz From DC | Fairview Microwave SMP8208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$291.5300 / $313.4700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$277.1300 / $298.5700 | Buy Now | |
DISTI #
SMP8208
|
Fairview Microwave | Key Specifications, Phase Adjustment: 15 Deg / Ghz, Connector In Series: N, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: N, Connector Out Gender: Male, Maximum VSWR: 1.2:1, Maximum Insertion Loss: 0.6 dB, Maximum Power: 300 WattsN Adjustable Phase Trimmer With an Adjustable Phase of 15 Deg. Per GHz From DC to 10 GHz, Stainless Steel Body, RF variable phase trimmer is just one of a large number of coaxial radio frequency components specifically in-stock to be ready for quick shipment. Fairview Microwave RF variable phase trimmer is manufactured with N connectors and has a 15 degree phase adjustment. This N variable phase trimmer with variable phase of 15 degrees is rated for a minimum frequency of DC and a maximum frequency of 10 GHz. Fairview Microwave variable phase trimmer with N connectors is constructed with a maximum input power of 300 Watts. RF variable phase trimmer design for part number SMP8208 is rated for a maximum VSWR of 1.2:1. The RF specs for this Fairview phase trimming component can be found on its radio frequency phase trimmer PDF specifications above. Our N 15 degree variable phase trimmer is one radio frequency component of more than one million microwave / millimeter wave RF parts in-stock. Fairview Microwave is where to buy a variable phase trimmer for quick and easy service with worldwide shipping. Fairview also stocks a wide selection of other radio frequency phase trimmer products that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 1 |
|
$280.7900 / $311.9900 | Buy Now |