Part Details for SMPM-PF-P-EG-ST-SM-1 by Samtec Inc
Overview of SMPM-PF-P-EG-ST-SM-1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for SMPM-PF-P-EG-ST-SM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3067
|
Newark | Connector |Samtec SMPM-PF-P-EG-ST-SM-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 305 |
|
$16.2300 / $22.5000 | Buy Now |
DISTI #
612-SMPM-PF-P-EG-ST-SM-1-ND
|
DigiKey | SMP PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
350 In Stock |
|
$11.7625 / $15.7100 | Buy Now |
DISTI #
SMPM-PF-P-EG-ST-SM
|
Avnet Americas | Connector SMPM Plug 0Hz to 65GHz 50Ohm Solder Straight Surface Mount Gold - Trays (Alt: SMPM-PF-P-EG-ST-SM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 352 Lead time: 1 Weeks, 0 Days Container: Tray | 305 Factory Stock |
|
$12.6600 / $15.7100 | Buy Now |
DISTI #
200-SMPM-PFPEGSTSM1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm SMPM Plugs to 65 GHz, Through-hole | 1572 |
|
$11.3600 / $15.7100 | Buy Now |
|
Onlinecomponents.com | 299 Factory Stock |
|
$10.4900 / $15.7100 | Buy Now | |
DISTI #
SMPM-PF-P-EG-ST-SM
|
Avnet Americas | Connector SMPM Plug 0Hz to 65GHz 50Ohm Solder Straight Surface Mount Gold - Trays (Alt: SMPM-PF-P-EG-ST-SM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 352 Lead time: 1 Weeks, 0 Days Container: Tray | 305 Factory Stock |
|
$12.6600 / $15.7100 | Buy Now |
|
Master Electronics | 299 Factory Stock |
|
$10.4900 / $15.7100 | Buy Now | |
DISTI #
60d59ba33f7a2d0333f9d554
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 299 |
|
$10.4900 / $15.7100 | Buy Now |
Part Details for SMPM-PF-P-EG-ST-SM-1
SMPM-PF-P-EG-ST-SM-1 CAD Models
SMPM-PF-P-EG-ST-SM-1 Part Data Attributes:
|
SMPM-PF-P-EG-ST-SM-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMPM-PF-P-EG-ST-SM-1
Samtec Inc
RF SMPM Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.16 inch | |
Body Depth | 0.16 inch | |
Body Diameter | 0.134 inch | |
Body Length | 0.16 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 65 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |