SMPM-PF-P-HG-ST-TH-1
Samtec Inc
Description: RF SMPM Connector,

Overview of SMPM-PF-P-HG-ST-TH-1 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Telecommunications

Price & Stock for SMPM-PF-P-HG-ST-TH-1 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-SMPM-PF-P-HG-ST-TH-1-ND
DigiKey SMP PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk 53
In Stock
  • 1 $12.6400
  • 10 $11.8800
  • 25 $10.5500
$10.5500 / $12.6400 Buy Now
DISTI # SMPM-PF-P-HG-ST-TH
Avnet Americas Connector SMPM Plug 0Hz to 65GHz 50Ohm Solder Straight Through Hole Gold - Bulk (Alt: SMPM-PF-P-HG-ST-TH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 2634 Factory Stock
RFQ
DISTI # 200-SMPM-PFPHGSTTH1
Mouser Electronics RF Connectors / Coaxial Connectors SMPM Plug Thru Hole Full Detent RoHS: Compliant 889
  • 1 $12.6400
  • 10 $11.8800
  • 25 $10.4900
  • 50 $9.8700
  • 100 $9.2700
  • 250 $8.7100
  • 500 $8.2700
  • 1,000 $7.8600
$7.8600 / $12.6400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $14.8600
  • 25 $13.4200
  • 50 $12.8000
  • 100 $10.2400
  • 250 $9.3200
  • 500 $8.8300
  • 1,000 $8.4600
$8.4600 / $14.8600 Buy Now
Powell Electronics Slim Body Double-Row IDC Male Assemblies Min Qty: 1 1738
  • 1 $12.6400
  • 10 $11.8800
  • 25 $10.4900
  • 50 $9.8700
  • 100 $9.2700
$9.2700 / $12.6400 Buy Now
DISTI # 000000000006173669
Sager RF Connectors / Coaxial Connectors SMPM Plug Thru Hole Full Detent Min Qty: 1 2666
  • 1 $12.6400
  • 10 $11.8800
  • 25 $10.4900
  • 50 $9.8700
  • 100 $9.2700
  • 250 $8.7100
$8.7100 / $12.6400 Buy Now
DISTI # SMPM-PF-P-HG-ST-TH-1
Avnet Abacus Connector SMPM Plug 0Hz to 65GHz 50Ohm Solder Straight Through Hole Gold (Alt: SMPM-PF-P-HG-ST-TH-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $14.8600
  • 25 $13.4200
  • 50 $12.8000
  • 100 $10.2400
  • 250 $9.3200
  • 500 $8.8300
  • 1,000 $8.4600
$8.4600 / $14.8600 Buy Now
DISTI # 5e201c331c150b8ad4036d03
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 2634
  • 1 $12.6400
  • 10 $11.8800
  • 25 $10.4900
  • 50 $9.8700
  • 100 $9.2700
  • 250 $8.7100
  • 500 $8.2700
  • 1,000 $7.8600
$7.8600 / $12.6400 Buy Now

CAD Models for SMPM-PF-P-HG-ST-TH-1 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMPM-PF-P-HG-ST-TH-1 by Samtec Inc

SMPM-PF-P-HG-ST-TH-1
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.145 inch
Body Diameter
0.148 inch
Body Length
0.145 inch
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF SMPM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
JESD-609 Code
e4
Mounting Style
STRAIGHT
Mounting Type
BOARD
Operating Frequency-Max
65 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. SMPM-PF-P-HG-ST-TH-1
    Samtec Inc
    RF SMPM Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMPM-PF-P-HG-ST-TH-1 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMPM-PF-P-HG-ST-TH-1 by Samtec Inc

Select Manufacturer
Which Manufacturer of SMPM-PF-P-HG-ST-TH-1 would you like to use for your alert(s)?
  • Please alert me when SMPM-PF-P-HG-ST-TH-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMPM-PF-P-HG-ST-TH-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMPM-PF-P-HG-ST-TH-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMPM-PF-P-HG-ST-TH-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMPM-PF-P-HG-ST-TH-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMPM-PF-P-HG-ST-TH-1 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: