-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMPM Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMPM-PS-P-HG-ST-TH-1-ND
|
DigiKey | CONN SMPM PCB VERT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
25 In Stock |
|
$10.5500 / $12.6400 | Buy Now |
DISTI #
SMPM-PS-P-HG-ST-TH
|
Avnet Americas | Connector SMPM Plug 0Hz to 65GHz 50Ohm Solder Straight Through Hole Gold - Bulk (Alt: SMPM-PS-P-HG-ST-TH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2770 Factory Stock |
|
RFQ | |
DISTI #
200-SMPM-PSPHGSTTH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM Plug, Thru Hole Smooth Bore RoHS: Compliant | 43 |
|
$7.8600 / $12.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2770 Factory Stock |
|
$8.4600 / $14.8600 | Buy Now |
|
Powell Electronics | Slim Body Double-Row IDC Male Assemblies Min Qty: 1 | 1894 |
|
$9.2700 / $12.6400 | Buy Now |
DISTI #
000000000006173672
|
Sager | RF Connectors / Coaxial Connectors SMPM Plug, Thru Hole Smooth Bore Min Qty: 1 | 2929 |
|
$8.7100 / $12.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2770 Factory Stock |
|
$8.4600 / $14.8600 | Buy Now |
DISTI #
5e201c331c150b8ad4036d2d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2770 |
|
$7.8600 / $12.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMPM-PS-P-HG-ST-TH-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMPM-PS-P-HG-ST-TH-1
Samtec Inc
RF SMPM Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RF SMPM CONNECTOR |