Part Details for SMQF11K0JT by TE Connectivity
Overview of SMQF11K0JT by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQF11K0JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0597
|
Newark | Resistor, 1K, 5%, 1W, High Power, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:300V Rohs Compliant: Yes |Cgs Te Connectivity SMQF11K0JT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.3930 | Buy Now |
DISTI #
78AK0596
|
Newark | Resistor, 1K, 5%, 1W, High Power, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:300V Rohs Compliant: Yes |Cgs Te Connectivity SMQF11K0JT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 / $0.3930 | Buy Now |
DISTI #
1712-SMQF11K0JTCT-ND
|
DigiKey | SMQF1W 1K0 5% Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.2101 / $0.7000 | Buy Now |
DISTI #
279-SMQF11K0JT
|
Mouser Electronics | Thin Film Resistors - SMD SMQF1W 1K0 5% RoHS: Compliant | 5820 |
|
$0.2760 / $0.6800 | Buy Now |
DISTI #
SMQF11K0JT
|
TTI | Thin Film Resistors - SMD SMQF1W 1K0 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2760 | Buy Now |
Part Details for SMQF11K0JT
SMQF11K0JT CAD Models
SMQF11K0JT Part Data Attributes:
|
SMQF11K0JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMQF11K0JT
TE Connectivity
Fixed Resistor, Metal Film, 1W, 1000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.55 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 20 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 300 V |