Part Details for SMQF1220RJT by TE Connectivity
Overview of SMQF1220RJT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQF1220RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0671
|
Newark | Resistor, 220R, 5%, 1W, High Power, Resistance:220Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:300V Rohs Compliant: Yes |Cgs Te Connectivity SMQF1220RJT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.3930 | Buy Now |
DISTI #
78AK0670
|
Newark | Resistor, 220R, 5%, 1W, High Power, Resistance:220Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:300V Rohs Compliant: Yes |Cgs Te Connectivity SMQF1220RJT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 / $0.3930 | Buy Now |
DISTI #
1712-SMQF1220RJTCT-ND
|
DigiKey | SMQF1W 220R 5% Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.2101 / $0.7000 | Buy Now |
DISTI #
279-SMQF1220RJT
|
Mouser Electronics | Thin Film Resistors - SMD SMQF1W 220R 5% RoHS: Compliant | 5499 |
|
$0.1960 / $0.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2041 / $0.2282 | Buy Now |
DISTI #
2176618-1
|
Avnet Abacus | 2176618-1, SMQF1W 220R 5% (Alt: 2176618-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2041 / $0.2282 | Buy Now |
Part Details for SMQF1220RJT
SMQF1220RJT CAD Models
SMQF1220RJT Part Data Attributes
|
SMQF1220RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMQF1220RJT
TE Connectivity
Fixed Resistor, Metal Film, 1W, 220ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.55 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 20 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 300 V |