Part Details for SMQF12M0JT by TE Connectivity
Overview of SMQF12M0JT by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQF12M0JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0661
|
Newark | Resistor, 2M, 5%, 1W, High Power, Resistance:2Mohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:300V Rohs Compliant: Yes |Cgs Te Connectivity SMQF12M0JT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.3930 | Buy Now |
DISTI #
78AK0660
|
Newark | Resistor, 2M, 5%, 1W, High Power, Resistance:2Mohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:300V Rohs Compliant: Yes |Cgs Te Connectivity SMQF12M0JT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 / $0.3930 | Buy Now |
DISTI #
1712-SMQF12M0JTCT-ND
|
DigiKey | SMQF1W 2M0 5% Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.2101 / $0.7000 | Buy Now |
DISTI #
279-SMQF12M0JT
|
Mouser Electronics | Thin Film Resistors - SMD SMQF1W 2M0 5% RoHS: Compliant | 0 |
|
$0.2010 / $0.2050 | Order Now |
DISTI #
SMQF12M0JT
|
TTI | Thin Film Resistors - SMD SMQF1W 2M0 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2030 | Buy Now |