Part Details for SMQF139KJT by TE Connectivity
Overview of SMQF139KJT by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQF139KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0711
|
Newark | Resistor, 39K, 5%, 1W, High Power, Resistance:39Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:300V Rohs Compliant: Yes |Cgs Te Connectivity SMQF139KJT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.3930 | Buy Now |
DISTI #
78AK0710
|
Newark | Resistor, 39K, 5%, 1W, High Power, Resistance:39Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:300V Rohs Compliant: Yes |Cgs Te Connectivity SMQF139KJT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 / $0.3930 | Buy Now |
DISTI #
1712-SMQF139KJTCT-ND
|
DigiKey | SMQF1W 39K 5% Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.2101 / $0.7000 | Buy Now |
DISTI #
279-SMQF139KJT
|
Mouser Electronics | Thin Film Resistors - SMD SMQF1W 39K 5% RoHS: Compliant | 6000 |
|
$0.1960 / $0.6800 | Buy Now |
Part Details for SMQF139KJT
SMQF139KJT CAD Models
SMQF139KJT Part Data Attributes:
|
SMQF139KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMQF139KJT
TE Connectivity
Fixed Resistor, Metal Film, 1W, 39000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.55 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 20 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |