SMQP104K275XXC3B1015
CHAMPION

Overview of SMQP104K275XXC3B1015 by CHAMPION

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMQP104K275XXC3B1015 by CHAMPION

Part # Manufacturer Description Stock Price Buy
LCSC 100nF 10% X2 275V PluginP10mm Safety Capacitors ROHS 9129
  • 10 $0.0412
  • 100 $0.0337
  • 500 $0.0266
  • 1,000 $0.0237
  • 5,000 $0.0215
  • 10,000 $0.0203
$0.0203 / $0.0412 Buy Now

CAD Models for SMQP104K275XXC3B1015 by CHAMPION
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMQP104K275XXC3B1015 by CHAMPION

SMQP104K275XXC3B1015
CHAMPION
-
-
Samacsys Manufacturer
CHAMPION
Want to compare parts?
  1. SMQP104K275XXC3B1015
    CHAMPION
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMQP104K275XXC3B1015 by CHAMPION.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMQP104K275XXC3B1015 by CHAMPION

Select Manufacturer
Which Manufacturer of SMQP104K275XXC3B1015 would you like to use for your alert(s)?
  • Please alert me when SMQP104K275XXC3B1015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMQP104K275XXC3B1015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMQP104K275XXC3B1015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMQP104K275XXC3B1015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMQP104K275XXC3B1015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMQP104K275XXC3B1015 by CHAMPION

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: