Part Details for SMQP104K350XXD2B1015 by CHAMPION
Overview of SMQP104K350XXD2B1015 by CHAMPION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQP104K350XXD2B1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100nF 10% X2 350V PluginP10mm Suppression Capacitors ROHS | 320 |
|
$0.0242 / $0.0481 | Buy Now |
Part Details for SMQP104K350XXD2B1015
SMQP104K350XXD2B1015 CAD Models
SMQP104K350XXD2B1015 Part Data Attributes:
|
SMQP104K350XXD2B1015
CHAMPION
Buy Now
|
Compare Parts:
SMQP104K350XXD2B1015
CHAMPION
|
Samacsys Manufacturer | CHAMPION |