Part Details for SMQP105K275XXE4B2315 by CHAMPION
Overview of SMQP105K275XXE4B2315 by CHAMPION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQP105K275XXE4B2315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1uF 10% X2 275V PluginP22.5mm Safety Capacitors ROHS | 4 |
|
$0.0915 / $0.1070 | Buy Now |
Part Details for SMQP105K275XXE4B2315
SMQP105K275XXE4B2315 CAD Models
SMQP105K275XXE4B2315 Part Data Attributes
|
SMQP105K275XXE4B2315
CHAMPION
Buy Now
|
Compare Parts:
SMQP105K275XXE4B2315
CHAMPION
|
Samacsys Manufacturer | CHAMPION |