Part Details for SMQP184K275D2XXB1515 by CHAMPION
Overview of SMQP184K275D2XXB1515 by CHAMPION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQP184K275D2XXB1515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 180nF 10% X2 275V PluginP15mm Suppression Capacitors ROHS | 430 |
|
$0.0234 / $0.0462 | Buy Now |
Part Details for SMQP184K275D2XXB1515
SMQP184K275D2XXB1515 CAD Models
SMQP184K275D2XXB1515 Part Data Attributes:
|
SMQP184K275D2XXB1515
CHAMPION
Buy Now
|
Compare Parts:
SMQP184K275D2XXB1515
CHAMPION
|
Samacsys Manufacturer | CHAMPION |