Part Details for SMQP224K275XXD4B1520 by CHAMPION
Overview of SMQP224K275XXD4B1520 by CHAMPION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQP224K275XXD4B1520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220nF 10% X2 275V PluginP15mm Safety Capacitors ROHS | 847 |
|
$0.0275 / $0.0561 | Buy Now |