There are no models available for this part yet.
Overview of SMQP225K275XXF2B2815 by CHAMPION
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMQP225K275XXF2B2815 by CHAMPION
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2.2uF 10% X2 275V PluginP27.5mm Safety Capacitors ROHS | 665 |
|
$0.1684 / $0.3284 | Buy Now |