Part Details for SMQP564K275D5XXB1515 by CHAMPION
Overview of SMQP564K275D5XXB1515 by CHAMPION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQP564K275D5XXB1515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 560nF 10% X2 275V PluginP15mm Suppression Capacitors ROHS | 945 |
|
$0.0496 / $0.0999 | Buy Now |