-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1297
|
Newark | Resistor, 75R, 5%, 1W, High Power, Resistance:75Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:300V Rohs Compliant: Yes |Cgs Te Connectivity SMQW175RJT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.3930 | Buy Now |
DISTI #
78AK1296
|
Newark | Resistor, 75R, 5%, 1W, High Power, Resistance:75Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:300V Rohs Compliant: Yes |Cgs Te Connectivity SMQW175RJT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 / $0.3930 | Buy Now |
DISTI #
1712-SMQW175RJTCT-ND
|
DigiKey | SMQW1W 75R 5% Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5994 In Stock |
|
$0.2101 / $0.7000 | Buy Now |
DISTI #
279-SMQW175RJT
|
Mouser Electronics | Wirewound Resistors - SMD SMQW1W 75R 5% RoHS: Compliant | 0 |
|
$0.1960 / $0.2060 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2041 / $0.2282 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2041 / $0.2282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy