Part Details for SMQW1R13JT by TE Connectivity
Overview of SMQW1R13JT by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQW1R13JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1153
|
Newark | Resistor, 0R13, 5%, 1W, High Power, Resistance:0.13Ohm, Product Range:Smq Series, Resistor Case/Package:-, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMQW1R13JT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.3930 | Buy Now |
DISTI #
78AK1152
|
Newark | Resistor, 0R13, 5%, 1W, High Power, Resistance:0.13Ohm, Product Range:Smq Series, Resistor Case/Package:-, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMQW1R13JT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 / $0.3930 | Buy Now |
DISTI #
1712-SMQW1R13JTCT-ND
|
DigiKey | SMQW1W R13 5% Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.2101 / $0.7000 | Buy Now |
DISTI #
279-SMQW1R13JT
|
Mouser Electronics | Wirewound Resistors - SMD SMQW1W R13 5% RoHS: Compliant | 0 |
|
$0.1960 / $0.2060 | Order Now |